
3-155-627 | |
|---|---|
DigiKey Part Number | 486-3-155-627-ND |
Manufacturer | |
Manufacturer Product Number | 3-155-627 |
Description | 4792 CONNECTOR OUTLET 16A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J (C20 Variant) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-2-2/J (C20 Variant) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 38.10mm x 29.40mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.04000 | £3.04 |
| 10 | £2.58000 | £25.80 |
| 25 | £2.41800 | £60.45 |
| 50 | £2.30260 | £115.13 |
| 100 | £2.19270 | £219.27 |
| 250 | £2.05536 | £513.84 |
| 500 | £1.95728 | £978.64 |
| 1,000 | £1.86391 | £1,863.91 |
| 2,500 | £1.74733 | £4,368.32 |
| Unit Price without VAT: | £3.04000 |
|---|---|
| Unit Price with VAT: | £3.64800 |

