
3-155-625 | |
|---|---|
DigiKey Part Number | 486-3-155-625-ND |
Manufacturer | |
Manufacturer Product Number | 3-155-625 |
Description | 4792 CONNECTOR OUTLET 16A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J (C20 Variant) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-2-2/J (C20 Variant) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 38.10mm x 29.40mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.78000 | £2.78 |
| 10 | £2.36300 | £23.63 |
| 25 | £2.21520 | £55.38 |
| 50 | £2.10940 | £105.47 |
| 100 | £2.00860 | £200.86 |
| 250 | £1.88284 | £470.71 |
| 500 | £1.79300 | £896.50 |
| 1,000 | £1.70746 | £1,707.46 |
| 2,500 | £1.60066 | £4,001.65 |
| Unit Price without VAT: | £2.78000 |
|---|---|
| Unit Price with VAT: | £3.33600 |

