




3-153-445 | |
|---|---|
DigiKey Part Number | 486-3-153-445-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-445 |
Description | SCPC SUPERCAPACITOR 5.50V 380MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 380 mF (EDLC) Supercapacitor 5.5 V 3-SMD 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 380 mF | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.40000 | £16.40 |
| 10 | £13.08200 | £130.82 |
| 50 | £11.75700 | £587.85 |
| 100 | £11.34660 | £1,134.66 |
| 500 | £10.65160 | £5,325.80 |
| Unit Price without VAT: | £16.40000 |
|---|---|
| Unit Price with VAT: | £19.68000 |

