




3-153-429 | |
|---|---|
DigiKey Part Number | 486-3-153-429-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-429 |
Description | SCPB SUPERCAPACITOR 5.00V 520MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 520 mF (EDLC) Supercapacitor 5 V 3-SMD 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 520 mF | |
Tolerance | - | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.91000 | £16.91 |
| 10 | £13.51700 | £135.17 |
| 50 | £12.16060 | £608.03 |
| 100 | £11.74070 | £1,174.07 |
| 500 | £11.02914 | £5,514.57 |
| Unit Price without VAT: | £16.91000 |
|---|---|
| Unit Price with VAT: | £20.29200 |


