160 mF (EDLC) Supercapacitor 5 V 3-SMD 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 mF (EDLC) Supercapacitor 5 V 3-SMD 55mOhm
3-153-425 back
3-153-425
3-153-425

3-153-425

DigiKey Part Number
486-3-153-425-ND
Manufacturer
Manufacturer Product Number
3-153-425
Description
SCPB SUPERCAPACITOR 5.00V 160MF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
160 mF (EDLC) Supercapacitor 5 V 3-SMD 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Tray
Part Status
Active
Capacitance
160 mF
Tolerance
-
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
55mOhm
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.240" L x 0.669" W (31.50mm x 17.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£13.61000£13.61
10£10.73600£107.36
50£9.58660£479.33
100£9.23060£923.06
500£8.62762£4,313.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£13.61000
Unit Price with VAT:£16.33200