
3-151-445 | |
|---|---|
DigiKey Part Number | 486-3-151-445-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-445 |
Description | 4770 CONNECTOR OUTLET-16A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J (C20 Variant) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-2-2/J (C20 Variant) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 per connection (2) | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 61.70mm x 38.70mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.71000 | £3.71 |
| 10 | £3.15400 | £31.54 |
| 25 | £2.95600 | £73.90 |
| 60 | £2.77900 | £166.74 |
| 120 | £2.64617 | £317.54 |
| 300 | £2.48053 | £744.16 |
| 540 | £2.37981 | £1,285.10 |
| 1,020 | £2.27546 | £2,320.97 |
| 2,520 | £2.13494 | £5,380.05 |
| Unit Price without VAT: | £3.71000 |
|---|---|
| Unit Price with VAT: | £4.45200 |

