
3-151-025 | |
|---|---|
DigiKey Part Number | 486-3-151-025-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-025 |
Description | AMO 10.3X38 FUSE F 50A PCB MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.437" Dia x 1.622" L (11.10mm x 41.20mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 10012.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.31000 | £14.31 |
| 5 | £11.87000 | £59.35 |
| 10 | £10.95200 | £109.52 |
| 50 | £9.07720 | £453.86 |
| 100 | £8.36710 | £836.71 |
| 300 | £7.34613 | £2,203.84 |
| 500 | £6.91120 | £3,455.60 |
| 1,000 | £6.35775 | £6,357.75 |
| Unit Price without VAT: | £14.31000 |
|---|---|
| Unit Price with VAT: | £17.17200 |

