
3-151-022 | |
|---|---|
DigiKey Part Number | 486-3-151-022-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-022 |
Description | AMO 10.3X38 FUSE F 25A PCB MOUNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25A 800 VDC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Radial Bend Cylinder | |
Size / Dimension | 0.437" Dia x 1.622" L (11.10mm x 41.20mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 2492.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.12000 | £12.12 |
| 5 | £10.05600 | £50.28 |
| 10 | £9.27800 | £92.78 |
| 50 | £7.69120 | £384.56 |
| 100 | £7.09010 | £709.01 |
| 300 | £6.22603 | £1,867.81 |
| 500 | £5.85800 | £2,929.00 |
| 1,000 | £5.38976 | £5,389.76 |
| Unit Price without VAT: | £12.12000 |
|---|---|
| Unit Price with VAT: | £14.54400 |

