
3-151-016 | |
|---|---|
DigiKey Part Number | 486-3-151-016-ND |
Manufacturer | |
Manufacturer Product Number | 3-151-016 |
Description | AMO 10.3X38 FUSE F 30A AXIAL SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30A 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 20kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.402" Dia x 2.559" L (10.20mm x 65.00mm) | |
Grade | - | |
Qualification | - | |
Melting I²t | 3892.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.79000 | £12.79 |
| 5 | £10.61000 | £53.05 |
| 10 | £9.79000 | £97.90 |
| 50 | £8.11440 | £405.72 |
| 100 | £7.48000 | £748.00 |
| 250 | £6.71204 | £1,678.01 |
| 500 | £6.17964 | £3,089.82 |
| 1,000 | £5.68541 | £5,685.41 |
| Unit Price without VAT: | £12.79000 |
|---|---|
| Unit Price with VAT: | £15.34800 |

