
3-150-713 | |
|---|---|
DigiKey Part Number | 486-3-150-713-ND |
Manufacturer | |
Manufacturer Product Number | 3-150-713 |
Description | TA36 CIRCUIT BREAKER 2P 16A F2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Black | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, IEC 62368-1, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.52000 | £38.52 |
| 5 | £31.96000 | £159.80 |
| 10 | £29.48100 | £294.81 |
| 50 | £24.40800 | £1,220.40 |
| 100 | £22.48430 | £2,248.43 |
| 250 | £20.15228 | £5,038.07 |
| Unit Price without VAT: | £38.52000 |
|---|---|
| Unit Price with VAT: | £46.22400 |

