
3-145-751 | |
|---|---|
DigiKey Part Number | 486-3-145-751-ND |
Manufacturer | |
Manufacturer Product Number | 3-145-751 |
Description | MSM22 SWITCH MO NX SPDT 100MA RI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 5 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,500,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.50000 | £26.50 |
| 10 | £22.86300 | £228.63 |
| 30 | £21.30200 | £639.06 |
| 50 | £20.61140 | £1,030.57 |
| 100 | £19.70870 | £1,970.87 |
| 250 | £18.57332 | £4,643.33 |
| Unit Price without VAT: | £26.50000 |
|---|---|
| Unit Price with VAT: | £31.80000 |

