Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-145-747

DigiKey Part Number
486-3-145-747-ND
Manufacturer
Manufacturer Product Number
3-145-747
Description
MSM22 SWITCH MO NX SPDT 100MA RI
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
5 VDC
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.10mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£26.50000£26.50
10£22.86300£228.63
30£21.30200£639.06
50£20.61140£1,030.57
100£19.70870£1,970.87
250£18.57332£4,643.33
Manufacturers Standard Package
Unit Price without VAT:£26.50000
Unit Price with VAT:£31.80000