
3-142-758 | |
|---|---|
DigiKey Part Number | 486-3-142-758-ND |
Manufacturer | |
Manufacturer Product Number | 3-142-758 |
Description | GI21 CONNECTOR INLET 2.6KW 400VD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC TS 63236-1 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC TS 63236-1 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 6.5/8.8A | |
Voltage Rating - Appliance Inlet | 294/400VDC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | No Breaker/Switch | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.95mm x 22.00mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.68000 | £5.68 |
| 10 | £4.82900 | £48.29 |
| 25 | £4.52680 | £113.17 |
| 50 | £4.31060 | £215.53 |
| 100 | £4.10480 | £410.48 |
| 250 | £3.84792 | £961.98 |
| 500 | £3.66436 | £1,832.18 |
| 1,000 | £3.48962 | £3,489.62 |
| Unit Price without VAT: | £5.68000 |
|---|---|
| Unit Price with VAT: | £6.81600 |

