
3-138-290 | |
|---|---|
DigiKey Part Number | 486-3-138-290-ND |
Manufacturer | |
Manufacturer Product Number | 3-138-290 |
Description | LINE FILTER 180A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 180 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 180 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Threaded Post (M6) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £209.91000 | £209.91 |
| 10 | £171.25900 | £1,712.59 |
| 25 | £167.24880 | £4,181.22 |
| Unit Price without VAT: | £209.91000 |
|---|---|
| Unit Price with VAT: | £251.89200 |

