3-138-287 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 4
Unit Price: £113.21000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: £107.82000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1
Unit Price: £100.12000
Datasheet
Three Phase (Delta) EMC/EMI Line Filter 64 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-138-287

DigiKey Part Number
486-3-138-287-ND
Manufacturer
Manufacturer Product Number
3-138-287
Description
LINE FILTER 64A CHASSIS MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 64 A 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
300 V
Voltage - Rated AC (Phase to Phase)
520 V
Current
64 A
Frequency - Operating
50 ~ 60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block, Threaded Post (M6)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£100.12000£100.12
10£81.69800£816.98
25£75.33760£1,883.44
50£72.96060£3,648.03
Manufacturers Standard Package
Unit Price without VAT:£100.12000
Unit Price with VAT:£120.14400