
3-137-006 | |
|---|---|
DigiKey Part Number | 486-3-137-006-ND |
Manufacturer | |
Manufacturer Product Number | 3-137-006 |
Description | LINE FILTER 125V/250VAC 12A CHAS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.48000 | £26.48 |
| 10 | £21.61100 | £216.11 |
| 30 | £19.61333 | £588.40 |
| 50 | £18.74800 | £937.40 |
| 100 | £17.63360 | £1,763.36 |
| 250 | £16.38836 | £4,097.09 |
| Unit Price without VAT: | £26.48000 |
|---|---|
| Unit Price with VAT: | £31.77600 |

