
3-137-005 | |
|---|---|
DigiKey Part Number | 486-3-137-005-ND |
Manufacturer | |
Manufacturer Product Number | 3-137-005 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.17000 | £26.17 |
| 10 | £21.35700 | £213.57 |
| 30 | £19.38367 | £581.51 |
| 50 | £18.52860 | £926.43 |
| 100 | £17.42730 | £1,742.73 |
| 250 | £16.17332 | £4,043.33 |
| Unit Price without VAT: | £26.17000 |
|---|---|
| Unit Price with VAT: | £31.40400 |

