
3-137-002 | |
|---|---|
DigiKey Part Number | 486-3-137-002-ND |
Manufacturer | |
Manufacturer Product Number | 3-137-002 |
Description | LINE FILTER 125V/250VAC 4A CHASS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.25000 | £27.25 |
| 15 | £21.45467 | £321.82 |
| 30 | £20.18133 | £605.44 |
| 60 | £18.98250 | £1,138.95 |
| 105 | £18.06619 | £1,896.95 |
| 255 | £16.94114 | £4,319.99 |
| Unit Price without VAT: | £27.25000 |
|---|---|
| Unit Price with VAT: | £32.70000 |

