
3-134-827 | |
|---|---|
DigiKey Part Number | 486-3-134-827-ND |
Manufacturer | |
Manufacturer Product Number | 3-134-827 |
Description | LINE FILTER 250VAC 12A CHASS MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 12 A | |
Frequency - Operating | - | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.98000 | £19.98 |
| 10 | £16.30600 | £163.06 |
| 30 | £14.79900 | £443.97 |
| 50 | £14.14620 | £707.31 |
| 100 | £13.30590 | £1,330.59 |
| 250 | £12.26988 | £3,067.47 |
| 500 | £11.94770 | £5,973.85 |
| Unit Price without VAT: | £19.98000 |
|---|---|
| Unit Price with VAT: | £23.97600 |

