750 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-133-756

DigiKey Part Number
486-3-133-756TR-ND - Tape & Reel (TR)
486-3-133-756CT-ND - Cut Tape (CT)
486-3-133-756DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-133-756
Description
DRM-A FUSE F 750MA (GOLD)
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
750 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
-
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
0.11
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£9.78000£9.78
5£8.10800£40.54
10£7.48200£74.82
50£6.20260£310.13
100£5.71860£571.86
250£5.13260£1,283.15
500£5.05774£2,528.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£4.13215£8,264.30
Manufacturers Standard Package
Unit Price without VAT:£9.78000
Unit Price with VAT:£11.73600