
3-133-755 | |
|---|---|
DigiKey Part Number | 486-3-133-755-ND |
Manufacturer | |
Manufacturer Product Number | 3-133-755 |
Description | DRM-A FUSE F 750MA (GOLD) |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.11 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.68000 | £9.68 |
| 5 | £8.03400 | £40.17 |
| 10 | £7.41300 | £74.13 |
| 50 | £6.14540 | £307.27 |
| 100 | £5.66580 | £566.58 |
| 300 | £4.97647 | £1,492.94 |
| 500 | £4.68288 | £2,341.44 |
| 1,000 | £4.30943 | £4,309.43 |
| Unit Price without VAT: | £9.68000 |
|---|---|
| Unit Price with VAT: | £11.61600 |

