
3-128-424 | |
|---|---|
DigiKey Part Number | 486-3-128-424-ND |
Manufacturer | |
Manufacturer Product Number | 3-128-424 |
Description | LINE FILTER 520VAC 64A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 64 A 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Current | 64 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.42000 | £128.42 |
| 10 | £104.79100 | £1,047.91 |
| 25 | £96.62640 | £2,415.66 |
| 50 | £96.36600 | £4,818.30 |
| Unit Price without VAT: | £128.42000 |
|---|---|
| Unit Price with VAT: | £154.10400 |

