Three Phase (Wye) EMC/EMI Line Filter 36 A 520V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-128-413

DigiKey Part Number
486-3-128-413-ND
Manufacturer
Manufacturer Product Number
3-128-413
Description
LINE FILTER 520VAC 36A CHASS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 36 A 520V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
36 A
Manufacturer
SCHURTER Inc.
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Box
Approval Agency
CE, cURus, UKCA
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Filter Type
Three Phase (Wye)
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Terminal Block
Voltage - Rated AC
520V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£99.47000£99.47
10£81.17300£811.73
25£74.85360£1,871.34
50£72.40660£3,620.33
Manufacturers Standard Package
Unit Price without VAT:£99.47000
Unit Price with VAT:£119.36400