
3-128-213 | |
|---|---|
DigiKey Part Number | 486-3-128-213-ND |
Manufacturer | |
Manufacturer Product Number | 3-128-213 |
Description | TA36 CIRCUIT BREAKER 1P RO 5A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 277 V AC 32 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 32 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, cURus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.96000 | £12.96 |
| 5 | £10.75400 | £53.77 |
| 20 | £9.15250 | £183.05 |
| 60 | £8.04917 | £482.95 |
| 100 | £7.58000 | £758.00 |
| 260 | £6.76969 | £1,760.12 |
| 500 | £6.26150 | £3,130.75 |
| 1,000 | £5.94581 | £5,945.81 |
| Unit Price without VAT: | £12.96000 |
|---|---|
| Unit Price with VAT: | £15.55200 |

