
3-126-793 | |
|---|---|
DigiKey Part Number | 486-3-126-793-ND |
Manufacturer | |
Manufacturer Product Number | 3-126-793 |
Description | MSS 30 SWITCH LI CONNECTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 60 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue/Green/Red | |
Illumination Voltage (Nominal) | 1.7, 2.6, 2.6 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 30.00mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.87000 | £34.87 |
| 10 | £30.07800 | £300.78 |
| 30 | £28.02333 | £840.70 |
| 50 | £27.11400 | £1,355.70 |
| 100 | £25.92550 | £2,592.55 |
| 250 | £24.43036 | £6,107.59 |
| Unit Price without VAT: | £34.87000 |
|---|---|
| Unit Price with VAT: | £41.84400 |

