3-125-263 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 97
Unit Price: £12.96000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 40
Unit Price: £12.96000
Datasheet
Circuit Breaker Thermal 20A 277 V AC 32 V DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-125-263

DigiKey Part Number
486-3-125-263-ND
Manufacturer
Manufacturer Product Number
3-125-263
Description
TA36 CIRCUIT BREAKER 1P RO 20A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 277 V AC 32 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
277 V
Voltage Rating - DC
32 V
Actuator Type
Rocker
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, cURus, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£12.96000£12.96
5£10.75400£53.77
20£9.15250£183.05
60£8.04917£482.95
100£7.58000£758.00
260£6.76969£1,760.12
500£6.26150£3,130.75
1,000£5.94581£5,945.81
Manufacturers Standard Package
Unit Price without VAT:£12.96000
Unit Price with VAT:£15.55200