
3-123-543 | |
|---|---|
DigiKey Part Number | 486-3-123-543-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-543 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £53.65000 | £53.65 |
| 10 | £43.78100 | £437.81 |
| 25 | £40.37680 | £1,009.42 |
| 50 | £37.97580 | £1,898.79 |
| 100 | £36.18900 | £3,618.90 |
| Unit Price without VAT: | £53.65000 |
|---|---|
| Unit Price with VAT: | £64.38000 |

