
3-123-542 | |
|---|---|
DigiKey Part Number | 486-3-123-542-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-542 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.75000 | £44.75 |
| 10 | £36.52700 | £365.27 |
| 30 | £33.14933 | £994.48 |
| 50 | £31.68560 | £1,584.28 |
| 100 | £29.79970 | £2,979.97 |
| 250 | £29.53272 | £7,383.18 |
| Unit Price without VAT: | £44.75000 |
|---|---|
| Unit Price with VAT: | £53.70000 |

