
3-123-501 | |
|---|---|
DigiKey Part Number | 486-3-123-501-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-501 |
Description | LINE FLTR 760VAC 230A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 230 A 760V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 760V | |
Current | 230 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £383.65000 | £383.65 |
| 10 | £329.03000 | £3,290.30 |
| Unit Price without VAT: | £383.65000 |
|---|---|
| Unit Price with VAT: | £460.38000 |

