
3-123-490 | |
|---|---|
DigiKey Part Number | 486-3-123-490-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-490 |
Description | LINE FILTER 520VAC 36A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 36 A 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Current | 36 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £96.99000 | £96.99 |
| 10 | £79.14900 | £791.49 |
| 25 | £72.98760 | £1,824.69 |
| 50 | £70.33080 | £3,516.54 |
| Unit Price without VAT: | £96.99000 |
|---|---|
| Unit Price with VAT: | £116.38800 |

