
3-123-461 | |
|---|---|
DigiKey Part Number | 486-3-123-461-ND |
Manufacturer | |
Manufacturer Product Number | 3-123-461 |
Description | LINE FILTER 520VAC 36A CHASS MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 36 A 520V 50/60Hz Two Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Current | 36 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £97.47000 | £97.47 |
| 10 | £79.54300 | £795.43 |
| 25 | £73.35000 | £1,833.75 |
| 50 | £70.72320 | £3,536.16 |
| Unit Price without VAT: | £97.47000 |
|---|---|
| Unit Price with VAT: | £116.96400 |

