



3-110-835 | |
|---|---|
DigiKey Part Number | 486-3-110-835-ND |
Manufacturer | |
Manufacturer Product Number | 3-110-835 |
Description | LINE FILTER 300V/520VAC 3A CHASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 3 A 300V, 520V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated AC | 300V, 520V | |
Current | 3 A | |
Frequency - Operating | 50/60Hz | |
Applications | Photovoltaic Inverter | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.86000 | £26.86 |
| 10 | £21.92100 | £219.21 |
| 30 | £19.89500 | £596.85 |
| 50 | £19.01740 | £950.87 |
| 100 | £17.88710 | £1,788.71 |
| 250 | £16.65292 | £4,163.23 |
| Unit Price without VAT: | £26.86000 |
|---|---|
| Unit Price with VAT: | £32.23200 |

