
3-110-110 | |
|---|---|
DigiKey Part Number | 486-7180-ND |
Manufacturer | |
Manufacturer Product Number | 3-110-110 |
Description | PWR ENT RCPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.83000 | £11.83 |
| 10 | £10.05600 | £100.56 |
| 30 | £9.30600 | £279.18 |
| 50 | £8.97640 | £448.82 |
| 100 | £8.54800 | £854.80 |
| 250 | £8.01328 | £2,003.32 |
| 500 | £7.63126 | £3,815.63 |
| 1,000 | £7.26754 | £7,267.54 |
| Unit Price without VAT: | £11.83000 |
|---|---|
| Unit Price with VAT: | £14.19600 |

