
3-104-402 | |
|---|---|
DigiKey Part Number | 486-3-104-402-ND |
Manufacturer | |
Manufacturer Product Number | 3-104-402 |
Description | PWR ENT RCPT PANEL SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 3 per connection (6) | |
Filter Type | Unfiltered - Commercial | |
Switch Features | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 144.40mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £5.30800 | £424.64 |
| Unit Price without VAT: | £5.30800 |
|---|---|
| Unit Price with VAT: | £6.36960 |

