
3-103-092 | |
|---|---|
DigiKey Part Number | 486-3-103-092TR-ND - Tape & Reel (TR) 486-3-103-092CT-ND - Cut Tape (CT) 486-3-103-092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-103-092 |
Description | FUSE BRD MT 250MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.3E-4 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.31000 | £5.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £2.48490 | £24,849.00 |
| Unit Price without VAT: | £5.31000 |
|---|---|
| Unit Price with VAT: | £6.37200 |

