


3-102-646 | |
|---|---|
DigiKey Part Number | 486-5024-ND |
Manufacturer | |
Manufacturer Product Number | 3-102-646 |
Description | MSM MECHANICAL METAL LINE SWITCH |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | Ceramic Actuator | |
Panel Cutout Dimensions | Circular - 16.10mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,500,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £40.78000 | £40.78 |
| 10 | £35.17500 | £351.75 |
| 30 | £32.77033 | £983.11 |
| Unit Price without VAT: | £40.78000 |
|---|---|
| Unit Price with VAT: | £48.93600 |

