
3-101-056 | |
|---|---|
DigiKey Part Number | 486-3400-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-056 |
Description | FUSE CERM 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 1.75 | |
Approval Agency | UL | |
Operating Temperature | -50°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.315" L x 0.197" W x 0.197" H (8.00mm x 5.00mm x 5.00mm) | |
DC Cold Resistance | 0.142 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.05000 | £120.05 |
| 5 | £99.54200 | £497.71 |
| 10 | £91.78200 | £917.82 |
| 50 | £75.88080 | £3,794.04 |
| 100 | £69.84070 | £6,984.07 |
| Unit Price without VAT: | £120.05000 |
|---|---|
| Unit Price with VAT: | £144.06000 |

