
2030.0015 | |
|---|---|
DigiKey Part Number | 2030.0015-ND |
Manufacturer | |
Manufacturer Product Number | 2030.0015 |
Description | FUSE BRD MNT 400MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 400mA 125 VAC 125 VDC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 400mA | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Breaking Capacity @ Rated Voltage | 100A | |
Package / Case | Radial, Can, Vertical | |
Size / Dimension | 0.252" Dia x 0.346" L (6.40mm x 8.80mm) | |
Melting I²t | 0.013 |


