
1243.4000 | |
|---|---|
DigiKey Part Number | 1243.4000-ND |
Manufacturer | |
Manufacturer Product Number | 1243.4000 |
Description | SENSOR LEVEL LIQ NPN |
Customer Reference | |
Detailed Description | Liquid Level Sensor NPN Output Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Liquid | |
Output Type | - | |
Output Configuration | NPN | |
Current | 50 mA | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount | |
Material - Housing & Prism | Aluminum, Plastic | |
Operating Temperature | 0°C ~ 70°C | |
Voltage Rating | 7.5 ~ 24V |

