


1241.8520 | |
|---|---|
DigiKey Part Number | 486-4316-ND |
Manufacturer | |
Manufacturer Product Number | 1241.8520 |
Description | SWITCH PUSHBUTTON SPDT 10A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | Ceramic Actuator | |
Panel Cutout Dimensions | Circular - 22.10mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,500,000 Cycles | |
Electrical Life | 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.90000 | £38.90 |
| 10 | £33.55500 | £335.55 |
| 30 | £31.26133 | £937.84 |
| 50 | £30.24680 | £1,512.34 |
| 100 | £28.92020 | £2,892.02 |
| 250 | £27.25152 | £6,812.88 |
| Unit Price without VAT: | £38.90000 |
|---|---|
| Unit Price with VAT: | £46.68000 |

