Similar

1241.6822.1120000 | |
|---|---|
DigiKey Part Number | 1241.6822.1120000-ND |
Manufacturer | |
Manufacturer Product Number | 1241.6822.1120000 |
Description | SWITCH PUSH BUTTON |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 12A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.10mm Dia | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 50,000 Cycles |


