
1241.3267 | |
|---|---|
DigiKey Part Number | 1241.3267-ND |
Manufacturer | |
Manufacturer Product Number | 1241.3267 |
Description | SWITCH PUSHBUTTON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £109.79000 | £109.79 |
| 10 | £94.66400 | £946.64 |
| 30 | £88.17000 | £2,645.10 |
| 50 | £85.29700 | £4,264.85 |
| Unit Price without VAT: | £109.79000 |
|---|---|
| Unit Price with VAT: | £131.74800 |

