1241.3134 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 40
Unit Price: £115.89000
Datasheet
Image for 1241.3134 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241.3134

DigiKey Part Number
1241.3134-ND
Manufacturer
Manufacturer Product Number
1241.3134
Description
SWITCH PUSH BUTTON
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Piezo Panel Mount, Front
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Piezo
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
60 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 24.30mm Dia
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
20,000,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable