
1241.2878.5 | |
|---|---|
DigiKey Part Number | 1241.2878.5-ND |
Manufacturer | |
Manufacturer Product Number | 1241.2878.5 |
Description | SWITCH PUSH SPST-NO 125MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | 1241.2878.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.35000 | £19.35 |
| 20 | £15.96650 | £319.33 |
| 40 | £15.26975 | £610.79 |
| 60 | £14.87567 | £892.54 |
| 100 | £14.39320 | £1,439.32 |
| 260 | £13.53050 | £3,517.93 |
| 500 | £12.96874 | £6,484.37 |
| Unit Price without VAT: | £19.35000 |
|---|---|
| Unit Price with VAT: | £23.22000 |

