
1241.2827 | |
|---|---|
DigiKey Part Number | 1241.2827-ND |
Manufacturer | |
Manufacturer Product Number | 1241.2827 |
Description | SWITCH PUSH SPST-NO 80MA 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 80mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.98000 | £30.98 |
| 10 | £26.72800 | £267.28 |
| 30 | £24.90167 | £747.05 |
| 50 | £24.09440 | £1,204.72 |
| 100 | £23.03860 | £2,303.86 |
| 250 | £21.71044 | £5,427.61 |
| Unit Price without VAT: | £30.98000 |
|---|---|
| Unit Price with VAT: | £37.17600 |

