
1241.2356 | |
|---|---|
DigiKey Part Number | 486-3919-ND |
Manufacturer | |
Manufacturer Product Number | 1241.2356 |
Description | SWITCH PSE 16KALF-00000000-NO-F |
Customer Reference | |
Detailed Description | Pushbutton Switch |
Datasheet | Datasheet |
EDA/CAD Models | 1241.2356 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | - | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | - | |
Actuator Type | - | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.10000 | £24.10 |
| Unit Price without VAT: | £24.10000 |
|---|---|
| Unit Price with VAT: | £28.92000 |

