



1241.1625.8 | |
|---|---|
DigiKey Part Number | 486-7016-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1625.8 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1625.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 11.40mm x 11.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.44000 | £4.44 |
| 10 | £3.69600 | £36.96 |
| 25 | £3.42400 | £85.60 |
| 100 | £3.05430 | £305.43 |
| 300 | £2.80387 | £841.16 |
| 500 | £2.70078 | £1,350.39 |
| 1,000 | £2.57418 | £2,574.18 |
| 2,500 | £2.42925 | £6,073.12 |
| Unit Price without VAT: | £4.44000 |
|---|---|
| Unit Price with VAT: | £5.32800 |

