



1241.1625.3 | |
|---|---|
DigiKey Part Number | 486-7023-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1625.3 |
Description | SWITCH TACTILE SPST-NO 0.05A 42V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 42VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 9.85mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 11.40mm x 11.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Tactile Feedback | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.35mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.39000 | £4.39 |
| 10 | £3.66200 | £36.62 |
| 25 | £3.39240 | £84.81 |
| 100 | £3.02610 | £302.61 |
| 300 | £2.77800 | £833.40 |
| 500 | £2.67586 | £1,337.93 |
| 1,000 | £2.55043 | £2,550.43 |
| 2,500 | £2.40684 | £6,017.10 |
| Unit Price without VAT: | £4.39000 |
|---|---|
| Unit Price with VAT: | £5.26800 |

