
1241.1132.70903 | |
|---|---|
DigiKey Part Number | 1241.1132.70903-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1132.70903 |
Description | SWITCH PUSH SPST-NO 125MA 48V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 125mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |

