
1241.1032.8 | |
|---|---|
DigiKey Part Number | 486-4288-ND |
Manufacturer | |
Manufacturer Product Number | 1241.1032.8 |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1241.1032.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.75mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 12.65mm x 12.65mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 250gf | |
Ingress Protection | IP40 | |
Features | Tactile Feedback | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | Polycarbonate (PC) | |
Switch Travel | 0.45mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.60000 | £3.60 |
| 10 | £3.00500 | £30.05 |
| 25 | £2.78400 | £69.60 |
| 100 | £2.48210 | £248.21 |
| 300 | £2.27613 | £682.84 |
| 500 | £2.19104 | £1,095.52 |
| 1,000 | £2.08631 | £2,086.31 |
| 2,500 | £1.96603 | £4,915.07 |
| Unit Price without VAT: | £3.60000 |
|---|---|
| Unit Price with VAT: | £4.32000 |

